S3MHV6G vs RS3M feature comparison

S3MHV6G Taiwan Semiconductor

Buy Now Datasheet

RS3M Bytesonic Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD BYTESONIC ELECTRONICS CO LTD
Package Description SMC, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 1.3 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 10 µA
Reverse Test Voltage 1000 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 14
Reverse Recovery Time-Max 0.5 µs

Compare S3MHV6G with alternatives

Compare RS3M with alternatives