S3MBH
vs
S3K-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
DIODES INC
Package Description
SMB, 2 PIN
R-PDSO-C2
Reach Compliance Code
not_compliant
unknown
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.15 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
80 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
1000 V
800 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
1.5 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Qualification Status
Not Qualified
Compare S3MBH with alternatives
Compare S3K-7 with alternatives