S3M-13 vs FRS3MTRTB feature comparison

S3M-13 Diodes Incorporated

Buy Now Datasheet

FRS3MTRTB

Part not found

Search for FRS3MTRTB
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 5

Compare S3M-13 with alternatives