S3M+ vs S3M_R2_00001 feature comparison

S3M+ SPC Multicomp

Buy Now Datasheet

S3M_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP PANJIT INTERNATIONAL INC
Package Description R-PDSO-C2 GREEN, PLASTIC, SMC, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Multicomp Pro PANJIT
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.2 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA 1 µA
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
JEDEC-95 Code DO-214AB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S3M+ with alternatives

Compare S3M_R2_00001 with alternatives