S3KHV6G vs RS3KCF feature comparison

S3KHV6G Taiwan Semiconductor

Buy Now Datasheet

RS3KCF Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description SMC, 2 PIN SMCF, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 1.3 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 10 µA 10 µA
Reverse Test Voltage 800 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code SMCF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Recovery Time-Max 0.5 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S3KHV6G with alternatives

Compare RS3KCF with alternatives