S3KB vs GR3K feature comparison

S3KB Goodwork Semiconductor Co Ltd

Buy Now Datasheet

GR3K Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.3 V
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount YES YES
Base Number Matches 17 7
Rohs Code Yes
Reverse Recovery Time-Max 0.5 µs

Compare S3KB with alternatives

Compare GR3K with alternatives