S3JM6G vs S3J feature comparison

S3JM6G Taiwan Semiconductor

Buy Now Datasheet

S3J Fuji Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD COLLMER SEMICONDUCTOR INC
Package Description GREEN, PLASTIC, SMC, 2 PIN PLASTIC, SMC, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 1.15 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V 600 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 1.5 µs
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish PURE TIN
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 45
Pin Count 2

Compare S3JM6G with alternatives

Compare S3J with alternatives