S3J vs S3JHR6G feature comparison

S3J Luguang Electronic Technology Co Ltd

Buy Now Datasheet

S3JHR6G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code SMC
Manufacturer Package Code SMC
Base Number Matches 45 1
Rohs Code Yes
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description SMC, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 10 µA
Reverse Test Voltage 600 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare S3JHR6G with alternatives