S3D vs US3DBFL-TP feature comparison

S3D Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

US3DBFL-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description SMC, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA 5 µA
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 5 1
Rohs Code Yes
Samacsys Manufacturer MCC
Breakdown Voltage-Min 200 V
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.05 µs
Reverse Test Voltage 200 V
Time@Peak Reflow Temperature-Max (s) 10

Compare S3D with alternatives

Compare US3DBFL-TP with alternatives