S3AH vs GDGS84A feature comparison

S3AH Taiwan Semiconductor

Buy Now Datasheet

GDGS84A Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code not_compliant compliant
Additional Feature SNUBBER DIODE HIGH RELIABILTY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 1 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 S-XXUC-N
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 10 µA 1 µA
Reverse Recovery Time-Max 1.5 µs
Reverse Test Voltage 50 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND NO LEAD
Terminal Position DUAL UNSPECIFIED
Base Number Matches 1 1
Package Description S-XXUC-N
ECCN Code EAR99
HTS Code 8541.10.00.40

Compare S3AH with alternatives

Compare GDGS84A with alternatives