S3A
vs
RS3A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
RUGAO DACHANG ELECTRONIC CO LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8541.10.00.80
|
Samacsys Manufacturer |
NKK Switches
|
|
Actuator Angle |
25 deg
|
|
Actuator Length |
0.689 inch
|
|
Actuator Type |
LEVER
|
|
Body Breadth |
18 mm
|
|
Body Height |
18 mm
|
|
Body Length or Diameter |
30 mm
|
|
Bushing Diameter |
0.492 inch
|
|
Bushing Length |
0.394 inch
|
|
Bushing Type |
M12P1
|
|
Center Contact Material |
SILVER ALLOY
|
|
Contact (AC) Max Rating I Load |
8A@125VAC
|
|
Contact (AC) Max Rating R Load |
15A@125VAC
|
|
Contact Current(AC)-Max |
15 A
|
|
Contact Current(DC)-Max |
20 A
|
|
Contact (DC) Max Rating R Load |
20A@30VDC
|
|
Contact Function |
ON-OFF-ON
|
|
Contact Resistance |
0.01 mΩ
|
|
Contact Voltage(AC)-Max |
125 V
|
|
Contact Voltage(DC)-Max |
30 V
|
|
Dielectric Withstand Volts |
2000VAC V
|
|
Electrical Life |
25000 Cycle(s)
|
|
End Contact Material |
SILVER ALLOY
|
|
Insulation Resistance |
1000000000 Ω
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
PANEL MOUNT
|
|
Operating Temperature-Max |
70 °C
|
150 °C
|
Operating Temperature-Min |
-10 °C
|
-55 °C
|
Sealing |
IP68; WATER PROOF
|
|
Solderability |
HAND
|
|
Surface Mount |
NO
|
YES
|
Switch Action |
LATCHED
|
|
Switch Function |
SPDT
|
|
Switch Type |
TOGGLE SWITCH
|
|
Terminal Finish |
TIN
|
|
Terminal Length |
0.224 inch
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
46
|
18
|
Package Description |
|
SMC, 2 PIN
|
Application |
|
FAST RECOVERY
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.3 V
|
JESD-30 Code |
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max |
|
100 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Output Current-Max |
|
3 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
|
50 V
|
Reverse Current-Max |
|
10 µA
|
Reverse Recovery Time-Max |
|
0.15 µs
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare RS3A with alternatives