S3A vs ES3D feature comparison

S3A Sensitron Semiconductors

Buy Now Datasheet

ES3D Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR VISHAY SEMICONDUCTORS
Part Package Code DO-214AA
Package Description PLASTIC PACKAGE-2 PLASTIC, SMC, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.9 V
JEDEC-95 Code DO-214AA DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 200 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 5 5
Additional Feature FREE WHEELING DIODE
JESD-609 Code e0
Reverse Recovery Time-Max 0.03 µs
Terminal Finish Tin/Lead (Sn/Pb)

Compare S3A with alternatives

Compare ES3D with alternatives