S390J25SL0N6UJ5R vs S390J25SL0N6UJ5G feature comparison

S390J25SL0N6UJ5R Vishay Intertechnologies

Buy Now Datasheet

S390J25SL0N6UJ5G Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Factory Lead Time 8 Weeks
Additional Feature STANDARD: IEC60384-9
Capacitance 0.000039 µF 0.000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 6.5 mm 6.5 mm
JESD-609 Code e3
Length 6.5 mm 6.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard IEC60384-8 IEC60384-8, IEC60384-9
Surface Mount NO NO
Temperature Characteristics Code SL0 SL0
Temperature Coefficient 120ppm/Cel ppm/°C 120ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 2 1
Packing Method AMMO PACK

Compare S390J25SL0N6UJ5R with alternatives

Compare S390J25SL0N6UJ5G with alternatives