S34MS02G200TFB003 vs S34MS02G200TFV000 feature comparison

S34MS02G200TFB003 SkyHigh Memory Limited

Buy Now Datasheet

S34MS02G200TFV000 SkyHigh Memory Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SKYHIGH MEMORY LTD SKYHIGH MEMORY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Memory IC Type FLASH FLASH
Programming Voltage 1.8 V 1.8 V
Type SLC NAND TYPE SLC NAND TYPE
Base Number Matches 2 2
Rohs Code Yes
Package Description TSOP1,
JESD-30 Code R-PDSO-G48
JESD-609 Code e3
Length 18.4 mm
Memory Density 2147483648 bit
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 48
Number of Words 268435456 words
Number of Words Code 256000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Organization 256MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 12 mm

Compare S34MS02G200TFV000 with alternatives