S34ML04G100TFV000
vs
S34ML04G100TFA000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
SPANSION INC
Package Description
TSOP1-48
12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, MO-142DDD, TSOP1-48
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
3A991.B.1.A
HTS Code
8542.32.00.51
8542.32.00.51
Category CO2 Kg
12
12
Compliance Temperature Grade
Industrial: -40C to +105C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2021-07-08
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Command User Interface
YES
YES
Common Flash Interface
NO
NO
Data Polling
NO
NO
Data Retention Time-Min
10
10
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
18.4 mm
Memory Density
4294967296 bit
4294967296 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
536870912 words
536870912 words
Number of Words Code
512000000
512000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512MX8
512MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3.3 V
3.3 V
Seated Height-Max
1.2 mm
1.2 mm
Standby Current-Max
0.00001 A
0.00001 A
Supply Current-Max
0.035 mA
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Type
SLC NAND TYPE
SLC NAND TYPE
Width
12 mm
12 mm
Base Number Matches
3
3
Qualifications
AEC-Q100
Screening Level
AEC-Q100