S34100
vs
PBY307
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
DIOTEC SEMICONDUCTOR AG
|
Package Description |
METAL, DO-5, 1 PIN
|
O-MUPM-D1
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
29 Weeks
|
|
Additional Feature |
EXCELLENT RELIABILITY
|
|
Application |
POWER
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.15 V
|
1.5 V
|
JEDEC-95 Code |
DO-203AB
|
DO-5
|
JESD-30 Code |
O-MUPM-D1
|
O-MUPM-D1
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
800 A
|
500 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
45 A
|
35 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Reverse Current-Max |
40 µA
|
|
Reverse Recovery Time-Max |
5 µs
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
DO-5
|
Pin Count |
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare S34100 with alternatives
Compare PBY307 with alternatives