S3101AF
vs
F10545ADM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
kg CO2e/kg
12
12
Average Weight (mg)
1187.4
1187.4
CO2e (mg)
14248.8
14248.8
Category CO2 Kg
12
12
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Access Time-Max
50 ns
9 ns
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
Memory Density
64 bit
64 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
16
16
Number of Words
16 words
16 words
Number of Words Code
16
16
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
16X4
16X4
Output Enable
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
TTL
ECL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
16
JESD-609 Code
e0
Length
19.558 mm
Output Characteristics
OPEN-EMITTER
Package Equivalence Code
DIP16,.3
Seated Height-Max
5.08 mm
Supply Current-Max
0.15 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare S3101AF with alternatives
Compare F10545ADM with alternatives