S2V20-4060 vs RK14W feature comparison

S2V20-4060 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

RK14W Sanken Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD SANKEN ELECTRIC CO LTD
Part Package Code AXIAL DIODE
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Manufacturer Package Code AX10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1.7 A 1.7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Operating Temperature-Min -40 °C
Reverse Recovery Time-Max 0.2 µs
Technology SCHOTTKY

Compare S2V20-4060 with alternatives

Compare RK14W with alternatives