S2SDT-18-28-L-48.00-S vs M22-6461842 feature comparison

S2SDT-18-28-L-48.00-S Samtec Inc

Buy Now Datasheet

M22-6461842 Harwin

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HARWIN PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (6)
Contact Finish Termination NOT APPLICABLE TIN (118)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 36 36
Base Number Matches 1 1
JESD-609 Code e3
Mounting Style STRAIGHT
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare S2SDT-18-28-L-48.00-S with alternatives

Compare M22-6461842 with alternatives