S2S4L vs S2S4RA0F feature comparison

S2S4L Sharp Corp

Buy Now Datasheet

S2S4RA0F Sharp Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description PLASTIC, MINIFLAT, SOP-4 LEAD FREE, PLASTIC, MINIFLAT, SOP-4
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 5 mA 7 mA
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare S2S4L with alternatives

Compare S2S4RA0F with alternatives