S2S4B00F vs S2S4 feature comparison

S2S4B00F Sharp Corp

Buy Now Datasheet

S2S4 Cobham PLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP COBHAM PLC
Package Description LEAD FREE, PLASTIC, MINIFLAT, SOP-4 CASE S2
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED SMA-F, TTL COMPATIBLE
Configuration SINGLE
Forward Current-Max 0.05 A
Input Trigger Current-Nom 10 mA
Isolation Voltage-Max 3750 V
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V
Base Number Matches 1 3
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 30 dBm
Insertion Loss-Max 2.1 dB
Operating Frequency-Max 10000 MHz
Operating Frequency-Min 2000 MHz
RF/Microwave Device Type SPDT
VSWR-Max 1.8

Compare S2S4B00F with alternatives