S2R72A44F12C4
vs
UPD350BT-I/Q8X
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
LFQFP,
|
QFN-28
|
Pin Count |
48
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
|
|
Clock Frequency-Max |
12 MHz
|
48 MHz
|
Data Transfer Rate-Max |
60 MBps
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G48
|
S-PQCC-N28
|
Length |
7 mm
|
4 mm
|
Number of Terminals |
48
|
28
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
HQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.7 mm
|
0.9 mm
|
Supply Voltage-Max |
1.95 V
|
1.98 V
|
Supply Voltage-Min |
1.65 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Microchip
|
Bus Compatibility |
|
I2C; SPI; USB
|
Package Equivalence Code |
|
LCC28,.16SQ,16
|
Screening Level |
|
AEC-Q100; TS 16949
|
Supply Current-Max |
|
15 mA
|
|
|
|
Compare S2R72A44F12C4 with alternatives
Compare UPD350BT-I/Q8X with alternatives