S2KF_R1_00001 vs CFRA206-G feature comparison

S2KF_R1_00001 PanJit Semiconductor

Buy Now Datasheet

CFRA206-G Comchip Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer PAN JIT INTERNATIONAL INC COMCHIP TECHNOLOGY CO LTD
Package Description R-PDSO-F2 R-PDSO-C2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 1 µA 5 µA
Surface Mount YES YES
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
JEDEC-95 Code DO-214AC
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.5 µs
Time@Peak Reflow Temperature-Max (s) 30

Compare S2KF_R1_00001 with alternatives

Compare CFRA206-G with alternatives