S2K-TP vs S2M feature comparison

S2K-TP Micro Commercial Components

Buy Now Datasheet

S2M Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICROSEMI CORP
Part Package Code DO-214AA DO-214AA
Package Description HSMB, 2 PIN SMBJ, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 1.15 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 70 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 1000 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 2 µs 2 µs
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 9 5
Operating Temperature-Max 150 °C

Compare S2K-TP with alternatives

Compare S2M with alternatives