S29WS512POPBFW002 vs S29WS512P0LBFW000 feature comparison

S29WS512POPBFW002 Spansion

Buy Now Datasheet

S29WS512P0LBFW000 Spansion

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPANSION INC SPANSION INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 11.2 ns 80 ns
Boot Block BOTTOM/TOP BOTTOM/TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B84 R-PBGA-B84
JESD-609 Code e1 e1
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Sectors/Size 8, 510 8, 510
Number of Terminals 84 84
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 32MX16 32MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA VFBGA
Package Equivalence Code BGA84,10X12,32 BGA84,10X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 8 words 8 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sector Size 16K,64K 16K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Part Package Code BGA
Package Description FBGA-84
Pin Count 84
Additional Feature SYNCHRONOUS BURST MODE OPERATION POSSIBLE
Length 11.6 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Programming Voltage 1.8 V
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Width 8 mm

Compare S29WS512POPBFW002 with alternatives

Compare S29WS512P0LBFW000 with alternatives