S29WS128J0PBAW112 vs S29WS128J0SBAI013 feature comparison

S29WS128J0PBAW112 Cypress Semiconductor

Buy Now Datasheet

S29WS128J0SBAI013 AMD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Reach Compliance Code compliant unknown
Access Time-Max 55 ns
Boot Block BOTTOM/TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B84
Memory Density 134217728 bit
Memory IC Type FLASH
Number of Sectors/Size 16,254
Number of Terminals 84
Number of Words 8388608 words
Number of Words Code 8000000
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 8MX16
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA84,10X12,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, FINE PITCH
Parallel/Serial PARALLEL
Power Supplies 1.8 V
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 4K,32K
Standby Current-Max 0.00005 A
Supply Current-Max 0.054 mA
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit YES
Type NOR TYPE
Base Number Matches 2 3
Package Description ,
ECCN Code EAR99
HTS Code 8542.32.00.51