S29WS064KBABAW013 vs S29WS064K0SBAW110 feature comparison

S29WS064KBABAW013 Cypress Semiconductor

Buy Now Datasheet

S29WS064K0SBAW110 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
Access Time-Max 7 ns 7 ns
Boot Block BOTTOM/TOP BOTTOM/TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B80 R-PBGA-B80
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Number of Sectors/Size 8,124 8,124
Number of Terminals 80 80
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA80,8X10,32 BGA80,8X10,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Power Supplies 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Sector Size 16K,32K 16K,32K
Standby Current-Max 0.00005 A 0.00005 A
Supply Current-Max 0.055 mA 0.055 mA
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Base Number Matches 2 2