S29WS064KBABAW013
vs
S29WS064K0PBAW010
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
SPANSION INC
Reach Compliance Code
compliant
compliant
Access Time-Max
7 ns
55 ns
Boot Block
BOTTOM/TOP
BOTTOM/TOP
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PBGA-B80
R-PBGA-B80
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Number of Sectors/Size
8,124
8,124
Number of Terminals
80
80
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Organization
4MX16
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
VFBGA
Package Equivalence Code
BGA80,8X10,32
BGA80,8X10,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
1.8 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Sector Size
16K,32K
16K,32K
Standby Current-Max
0.00005 A
0.00005 A
Supply Current-Max
0.055 mA
0.055 mA
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
2
Package Description
VFBGA, BGA80,8X10,32
ECCN Code
EAR99
HTS Code
8542.32.00.51
Length
9 mm
Memory Width
16
Number of Functions
1
Operating Mode
SYNCHRONOUS/ASYNCHRONOUS
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Compare S29WS064K0PBAW010 with alternatives