S29WS064J0PBAI013 vs S29WS064J0SBFW003 feature comparison

S29WS064J0PBAI013 Cypress Semiconductor

Buy Now Datasheet

S29WS064J0SBFW003 AMD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Reach Compliance Code compliant unknown
Access Time-Max 55 ns
Boot Block BOTTOM/TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B80
Memory Density 67108864 bit
Memory IC Type FLASH
Number of Sectors/Size 16,126
Number of Terminals 80
Number of Words 4194304 words
Number of Words Code 4000000
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4MX16
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA80,8X10,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, FINE PITCH
Parallel/Serial PARALLEL
Power Supplies 1.8 V
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 4K,32K
Standby Current-Max 0.00005 A
Supply Current-Max 0.054 mA
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit YES
Type NOR TYPE
Base Number Matches 3 3
Package Description ,
ECCN Code EAR99
HTS Code 8542.32.00.51