S29WS01GS0SWHW000 vs S29NS01GSABWHW310 feature comparison

S29WS01GS0SWHW000 Spansion

Buy Now Datasheet

S29NS01GSABWHW310 Spansion

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code BGA BGA
Package Description 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186
Pin Count 186 186
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 115 ns 115 ns
Additional Feature SYNCHRONOUS BURST ACCESS ALSO POSSIBLE SYNCHRONOUS BURST ACCESS ALSO POSSIBLE
Boot Block BOTTOM/TOP BOTTOM/TOP
JESD-30 Code R-PBGA-B186 R-PBGA-B186
Length 13 mm 13 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 186 186
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 64MX16 64MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 2 1

Compare S29WS01GS0SWHW000 with alternatives

Compare S29NS01GSABWHW310 with alternatives