S29PL256N65GFW003 vs S29PL256N65GAWW02 feature comparison

S29PL256N65GFW003 Cypress Semiconductor

Buy Now Datasheet

S29PL256N65GAWW02 Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SPANSION INC
Package Description VFBGA, VFBGA, BGA84,10X12,32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 65 ns 65 ns
JESD-30 Code R-PBGA-B84 R-PBGA-B84
JESD-609 Code e1
Length 11.6 mm 11.6 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 84 84
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.1 V 3.1 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 84
Boot Block BOTTOM/TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 8,126
Package Equivalence Code BGA84,10X12,32
Page Size 8 words
Peak Reflow Temperature (Cel) NOT SPECIFIED
Ready/Busy YES
Sector Size 32K,128K
Standby Current-Max 0.00004 A
Supply Current-Max 0.055 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES

Compare S29PL256N65GFW003 with alternatives

Compare S29PL256N65GAWW02 with alternatives