S29PL129J65BAF012
vs
S29PL129J65BAI013
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SPANSION INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
BGA
|
|
Package Description |
11 X 8 MM, LEAD FREE, FBGA-80
|
|
Pin Count |
80
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
65 ns
|
|
Boot Block |
BOTTOM/TOP
|
|
JESD-30 Code |
R-PBGA-B80
|
|
Length |
11 mm
|
|
Memory Density |
134217728 bit
|
|
Memory IC Type |
FLASH
|
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Terminals |
80
|
|
Number of Words |
8388608 words
|
|
Number of Words Code |
8000000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
8MX16
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VFBGA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
|
Parallel/Serial |
PARALLEL
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programming Voltage |
3 V
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Type |
NOR TYPE
|
|
Width |
8 mm
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare S29PL129J65BAF012 with alternatives