S29PL127J70BAW131 vs S29PL127J70BAW002 feature comparison

S29PL127J70BAW131 Cypress Semiconductor

Buy Now Datasheet

S29PL127J70BAW002 Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Package Description TSOP-56 FBGA-80
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature TOP AND BOTTOM BOOT BLOCK TOP AND BOTTOM BOOT BLOCK
Boot Block BOTTOM/TOP BOTTOM/TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G56 R-PBGA-B80
JESD-609 Code e0
Length 18.4 mm 11 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 16,254 16,254
Number of Terminals 56 80
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 8MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VFBGA
Package Equivalence Code BGA80,8X12,32 BGA80,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 8 words 8 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1 mm
Sector Size 4K,32K 4K,32K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.07 mA 0.07 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 14 mm 8 mm
Base Number Matches 1 1
kg CO2e/kg 12
Average Weight (mg) 40.9
CO2e (mg) 490.8
Category CO2 Kg 12
Compliance Temperature Grade Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S29PL127J70BAW131 with alternatives

Compare S29PL127J70BAW002 with alternatives