S29PL127J65BFW132
vs
S29PL127J65BFW002
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SPANSION INC
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Total Weight
601
134
Category CO2 Kg
12
12
CO2
7212
1608
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Commercial Extended: -25C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2015-12-17
2021-07-08
CAS Accounted for Wt
93
81
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4
1333-86-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
FMD
CMRT V5.10
Access Time-Max
65 ns
65 ns
Boot Block
BOTTOM/TOP
BOTTOM/TOP
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PBGA-B80
R-PBGA-B80
JESD-609 Code
e3
e1
Memory Density
134217728 bit
134217728 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Sectors/Size
16,254
16,254
Number of Terminals
80
80
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Organization
8MX16
8MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
VFBGA
Package Equivalence Code
BGA80,8X12,32
BGA80,8X12,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
8 words
8 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Sector Size
4K,32K
4K,32K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.07 mA
0.07 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
MATTE TIN
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
3
Package Description
VFBGA, BGA80,8X12,32
kg CO2e/kg
12
Average Weight (mg)
40.9
CO2e (mg)
490.8
EFUP
e
Additional Feature
TOP AND BOTTOM BOOT BLOCK
Length
11 mm
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Width
8 mm
Compare S29PL127J65BFW132 with alternatives
Compare S29PL127J65BFW002 with alternatives