S29PL127J60TAI003 vs S29PL127J60TFI130 feature comparison

S29PL127J60TAI003 Cypress Semiconductor

Buy Now Datasheet

S29PL127J60TFI130 Cypress Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
FBGA-80 TSOP-56
compliant compliant
EAR99 3A991.B.1.A
8542.32.00.51 8542.32.00.51
60 ns 60 ns
TOP AND BOTTOM BOOT BLOCK TOP AND BOTTOM BOOT BLOCK
BOTTOM/TOP BOTTOM/TOP
YES YES
YES YES
YES YES
R-PBGA-B80 R-PDSO-G56
11 mm 18.4 mm
134217728 bit 134217728 bit
FLASH FLASH
16 16
1 1
16,254 16,254
80 56
8388608 words 8388608 words
8000000 8000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
8MX16 8MX16
PLASTIC/EPOXY PLASTIC/EPOXY
VFBGA TSSOP
TSSOP56,.8,20 TSSOP56,.8,20
RECTANGULAR RECTANGULAR
GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
8 words 8 words
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES YES
1 mm 1.2 mm
4K,32K 4K,32K
0.000005 A 0.000005 A
0.07 mA 0.07 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
BALL GULL WING
0.8 mm 0.5 mm
BOTTOM DUAL
YES YES
NOR TYPE NOR TYPE
8 mm 14 mm
2 3
e3
3
260
Matte Tin (Sn)
40

Compare S29PL127J60TAI003 with alternatives

Compare S29PL127J60TFI130 with alternatives