S29PL032J60BFW123 vs K8P3315UQB-DE4B feature comparison

S29PL032J60BFW123 AMD

Buy Now Datasheet

K8P3315UQB-DE4B Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Base Number Matches 3 1
Part Package Code BGA
Package Description VFBGA,
Pin Count 48
Access Time-Max 60 ns
Additional Feature TOP AND BOTTOM BOOT BLOCK
Boot Block BOTTOM/TOP
JESD-30 Code R-PBGA-B48
Length 8 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 6 mm

Compare K8P3315UQB-DE4B with alternatives