S29JL064H70TFI000
vs
M29DW641F70N6F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
STMICROELECTRONICS
Part Package Code
TSOP1
TSOP
Package Description
LEAD FREE, MO-142BDD, TSOP-48
12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
Pin Count
48
48
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.1.A
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Samacsys Manufacturer
Spansion
Access Time-Max
70 ns
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
BOTTOM/TOP
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e3/e6
Length
18.4 mm
18.4 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Sectors/Size
16,126
16,126
Number of Terminals
48
48
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4MX16
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSSOP
Package Equivalence Code
TSSOP48,.8,20
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
8K,64K
4K,32K
Standby Current-Max
0.000005 A
0.0001 A
Supply Current-Max
0.045 mA
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN/TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
12 mm
12 mm
Base Number Matches
1
1
Additional Feature
100,000 PROGRAM/ERASE CYCLES
Page Size
8 words
Compare S29JL064H70TFI000 with alternatives
Compare M29DW641F70N6F with alternatives