S29JL064H70TAI002 vs M29DW641F70N6E feature comparison

S29JL064H70TAI002 Cypress Semiconductor

Buy Now Datasheet

M29DW641F70N6E Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP NUMONYX
Reach Compliance Code compliant unknown
Access Time-Max 70 ns 70 ns
Alternate Memory Width 8
Boot Block BOTTOM/TOP BOTTOM/TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Number of Sectors/Size 16,126 16,126
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 3/3.3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Sector Size 8K,64K 4K,32K
Standby Current-Max 0.000005 A 0.0001 A
Supply Current-Max 0.045 mA 0.02 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Base Number Matches 3 3
Pbfree Code Yes
Part Package Code TSOP
Package Description 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
Pin Count 48
ECCN Code EAR99
HTS Code 8542.32.00.51
Length 18.4 mm
Memory Width 16
Number of Functions 1
Operating Mode ASYNCHRONOUS
Page Size 8 words
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12 mm

Compare M29DW641F70N6E with alternatives