S29JL064H55BFI002 vs S29JL064H55BAI003 feature comparison

S29JL064H55BFI002 Spansion

Buy Now Datasheet

S29JL064H55BAI003 Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code BGA BGA
Package Description 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-63 12 X 11 MM, FPBGA-63
Pin Count 63 63
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 55 ns
Alternate Memory Width 8 8
Boot Block BOTTOM/TOP BOTTOM/TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B63 R-PBGA-B63
JESD-609 Code e1 e0
Length 12 mm 12 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 16,126 16,126
Number of Terminals 63 63
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA63,8X12,32 BGA63,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 8K,64K 8K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.045 mA 0.045 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 1 1
Pbfree Code No

Compare S29JL064H55BFI002 with alternatives

Compare S29JL064H55BAI003 with alternatives