S29JL064H55BAI000 vs KFM1G16Q2A-DEB80 feature comparison

S29JL064H55BAI000 Spansion

Buy Now Datasheet

KFM1G16Q2A-DEB80 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 12 X 11 MM, FPBGA-63 VFBGA, BGA63,10X12,32
Pin Count 63 63
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 76 ns
Alternate Memory Width 8
Boot Block BOTTOM/TOP
Command User Interface YES YES
Common Flash Interface YES
Data Polling YES NO
JESD-30 Code R-PBGA-B63 R-PBGA-B63
JESD-609 Code e0 e1
Length 12 mm 13 mm
Memory Density 67108864 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 16,126 1K
Number of Terminals 63 63
Number of Words 4194304 words 67108864 words
Number of Words Code 4000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Organization 4MX16 64MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Equivalence Code BGA63,8X12,32 BGA63,10X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 1.8 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1 mm
Sector Size 8K,64K 64K
Standby Current-Max 0.000005 A 0.00005 A
Supply Current-Max 0.045 mA 0.045 mA
Supply Voltage-Max (Vsup) 3.6 V 1.95 V
Supply Voltage-Min (Vsup) 2.7 V 1.7 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE SLC NAND TYPE
Width 11 mm 10 mm
Base Number Matches 1 1
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Page Size 1K words

Compare S29JL064H55BAI000 with alternatives

Compare KFM1G16Q2A-DEB80 with alternatives