S29JL032J70TFI423 vs TMS28F008AEB80CDCDL feature comparison

S29JL032J70TFI423 Spansion

Buy Now Datasheet

TMS28F008AEB80CDCDL Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SPANSION INC TEXAS INSTRUMENTS INC
Part Package Code TSOP1 TSOP
Package Description LEAD FREE, MO-142(D)DD, TSOP-48 TSOP, TSSOP40,.8,20
Pin Count 48 40
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Access Time-Max 70 ns 120 ns
Additional Feature BOTTOM BOOT BLOCK 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Common Flash Interface YES
Data Polling YES NO
JESD-30 Code R-PDSO-G48 R-PDSO-G40
JESD-609 Code e3
Length 18.4 mm 18.4 mm
Memory Density 33554432 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 8,63 1,2,1,7
Number of Terminals 48 40
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX16 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Equivalence Code TSSOP48,.8,20 TSSOP40,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 8K,64K 16K,8K,96K,128K
Standby Current-Max 0.000005 A 0.000008 A
Supply Current-Max 0.045 mA 0.06 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES NO
Type NOR TYPE NOR TYPE
Width 12 mm 10 mm
Base Number Matches 3 1
Endurance 100000 Write/Erase Cycles
Power Supplies 3/5 V

Compare S29JL032J70TFI423 with alternatives

Compare TMS28F008AEB80CDCDL with alternatives