S29JL032J70BHI310
vs
CAT28C64BG-12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
SPANSION INC
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
QFJ
Package Description
8.15 X 6.15 MM, HALOGEN AND LEAD FREE, FBGA-48
LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32
Pin Count
48
32
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.1.A
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
kg CO2e/kg
12
Average Weight (mg)
50.85
CO2e (mg)
610.2
Total Weight
84
Category CO2 Kg
12
12
CO2
1008
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2015-12-17
CAS Accounted for Wt
82
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
FMD
CMRT V4.10
Access Time-Max
70 ns
120 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
R-PQCC-J32
JESD-609 Code
e1
e3
Length
8.15 mm
13.965 mm
Memory Density
33554432 bit
65536 bit
Memory IC Type
FLASH
EEPROM
Memory Width
16
8
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Sectors/Size
8,63
Number of Terminals
48
32
Number of Words
2097152 words
8192 words
Number of Words Code
2000000
8000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
QCCJ
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
5 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
3.55 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
MATTE TIN
Terminal Form
BALL
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
11.425 mm
Base Number Matches
3
3
Pbfree Code
Yes
Write Cycle Time-Max (tWC)
5 ms
Compare S29JL032J70BHI310 with alternatives
Compare CAT28C64BG-12 with alternatives