S29JL032H90TAI210 vs S29GL032N90BFI033 feature comparison

S29JL032H90TAI210 Spansion

Buy Now Datasheet

S29GL032N90BFI033 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC INFINEON TECHNOLOGIES AG
Part Package Code TSOP1
Package Description MO-142DD, TSOP-48
Pin Count 48
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Access Time-Max 90 ns 90 ns
Alternate Memory Width 8 8
Boot Block TOP TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G48 R-PBGA-B48
JESD-609 Code e0 e1
Length 18.4 mm 8.15 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 8,63 8,63
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VFBGA
Package Equivalence Code TSSOP48,.8,20 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1 mm
Sector Size 8K,64K 8K,64K
Standby Current-Max 0.00001 A 0.000005 A
Supply Current-Max 0.045 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 12 mm 6.15 mm
Base Number Matches 1 1
Page Size 8/16 words
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 40

Compare S29JL032H90TAI210 with alternatives

Compare S29GL032N90BFI033 with alternatives