S29JL032H70TFI220 vs MBM29DL320BF70TN feature comparison

S29JL032H70TFI220 Infineon Technologies AG

Buy Now Datasheet

MBM29DL320BF70TN FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG FUJITSU LTD
Reach Compliance Code unknown unknown
Samacsys Manufacturer Infineon
Memory IC Type FLASH FLASH
Base Number Matches 4 2
Package Description PLASTIC, TSOP1-48
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Alternate Memory Width 8
Boot Block BOTTOM
JESD-30 Code R-PDSO-G48
Length 18.4 mm
Memory Density 33554432 bit
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.1 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 12 mm

Compare MBM29DL320BF70TN with alternatives