S29GL512S11FAI010 vs S29GL512S10FHI013 feature comparison

S29GL512S11FAI010 Spansion

Buy Now Datasheet

S29GL512S10FHI013 Spansion

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPANSION INC SPANSION INC
Package Description FBGA-64 LEAD FREE, PACKAGE
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
JESD-30 Code R-PBGA-B64 R-PBGA-B64
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 536870912 words 67108864 words
Number of Words Code 512000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512MX1 64MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Programming Voltage 3 V 3 V
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code BGA
Pin Count 64
Access Time-Max 110 ns
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e1
Length 13 mm
Moisture Sensitivity Level 3
Number of Sectors/Size 512
Package Equivalence Code BGA64,8X8,40
Page Size 16 words
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.4 mm
Sector Size 64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.08 mA
Terminal Finish TIN SILVER COPPER
Terminal Pitch 1 mm
Toggle Bit YES
Type NOR TYPE
Width 11 mm

Compare S29GL512S10FHI013 with alternatives