S29GL512S11DHI010 vs S29GL512S11DHI023 feature comparison

S29GL512S11DHI010 Cypress Semiconductor

Buy Now Datasheet

S29GL512S11DHI023 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Package Description 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.A 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 110 ns 110 ns
Boot Block BOTTOM/TOP BOTTOM/TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code S-PBGA-B64 S-PBGA-B64
JESD-609 Code e1 e1
Length 9 mm 9 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 512 512
Number of Terminals 64 64
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64MX8 64MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA64,8X8,40 BGA64,8X8,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Page Size 16 words 16 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.4 mm 1.4 mm
Sector Size 64K 64K
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 9 mm 9 mm
Base Number Matches 1 1

Compare S29GL512S11DHI010 with alternatives

Compare S29GL512S11DHI023 with alternatives