S29GL512S10FAI023 vs S29GL512S11DHI013 feature comparison

S29GL512S10FAI023 Spansion

Buy Now Datasheet

S29GL512S11DHI013 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Memory IC Type FLASH FLASH
Programming Voltage 3 V 2.7 V
Base Number Matches 3 2
Rohs Code Yes
Package Description 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64
Access Time-Max 110 ns
Boot Block BOTTOM/TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code S-PBGA-B64
JESD-609 Code e1
Length 9 mm
Memory Density 536870912 bit
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 512
Number of Terminals 64
Number of Words 67108864 words
Number of Words Code 64000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64MX8
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA64,8X8,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Page Size 16 words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.4 mm
Sector Size 64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Toggle Bit YES
Type NOR TYPE
Width 9 mm

Compare S29GL512S11DHI013 with alternatives