S29GL512S10FAI023 vs S29GL512S10FHI013 feature comparison

S29GL512S10FAI023 Infineon Technologies AG

Buy Now Datasheet

S29GL512S10FHI013 Spansion

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SPANSION INC
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Access Time-Max 100 ns 110 ns
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B64 R-PBGA-B64
Length 13 mm 13 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 16 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 512 512
Number of Terminals 64 64
Number of Words 33554432 words 67108864 words
Number of Words Code 32000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX16 64MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA64,8X8,40 BGA64,8X8,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Page Size 16 words 16 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Ready/Busy YES YES
Seated Height-Max 1.4 mm 1.4 mm
Sector Size 64K 64K
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.1 mA 0.08 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code BGA
Package Description LEAD FREE, PACKAGE
Pin Count 64
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
JESD-609 Code e1
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER

Compare S29GL512S10FAI023 with alternatives

Compare S29GL512S10FHI013 with alternatives