S29GL512P12TFI023 vs S29GL512P12TAIV20 feature comparison

S29GL512P12TFI023 Spansion

Buy Now Datasheet

S29GL512P12TAIV20 Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP1
Package Description 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 TSOP-56
Pin Count 56
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e3 e0
Length 18.4 mm 18.4 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 56 56
Number of Words 536870912 words 67108864 words
Number of Words Code 512000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512MX1 64MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 14 mm 14 mm
Base Number Matches 2 2
Alternate Memory Width 1
Boot Block BOTTOM/TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 512
Package Equivalence Code TSSOP56,.8,20
Page Size 8/16 words
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 128K
Standby Current-Max 0.000005 A
Supply Current-Max 0.11 mA
Toggle Bit YES

Compare S29GL512P12TFI023 with alternatives

Compare S29GL512P12TAIV20 with alternatives