S29GL512P11FAI010
vs
K8S1315EZC-SE1F0
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SPANSION INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
13 X 11 MM, 1 MM PITCH, FBGA-64
VFBGA, BGA64,10X14,20
Pin Count
64
64
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.B.1.A
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
110 ns
100 ns
Alternate Memory Width
8
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PBGA-B64
R-PBGA-B64
JESD-609 Code
e0
Length
13 mm
Memory Density
536870912 bit
536870912 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
16
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Sectors/Size
512
512
Number of Terminals
64
64
Number of Words
536870912 words
33554432 words
Number of Words Code
512000000
32000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Organization
512MX1
32MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
VFBGA
Package Equivalence Code
BGA64,8X8,40
BGA64,10X14,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
8/16 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Programming Voltage
3 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
1 mm
Sector Size
128K
64K
Standby Current-Max
0.000005 A
0.00003 A
Supply Current-Max
0.11 mA
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
1.95 V
Supply Voltage-Min (Vsup)
2.7 V
1.7 V
Supply Voltage-Nom (Vsup)
3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
11 mm
Base Number Matches
1
1
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
BOTTOM/TOP
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare S29GL512P11FAI010 with alternatives
Compare K8S1315EZC-SE1F0 with alternatives